Digilent 310-147 Cable for use with 210 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.86

(exc. GST)

$22.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.86-
10 +$20.272%

*price indicative

RS Stock No.:
791-958
Mfr. Part No.:
310-147
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Accessory Type

Cable

Product Type

Analogue Oscilloscope

For Use With

210 mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Digilent Kit Cable Flywire 2x10 is a reliable connectivity solution designed for precision and durability. Built to meet modern compliance standards, it ensures safe and efficient performance across a wide range of applications.

2x10 flywire cable configuration

ROHS3 compliant for environmental safety

Flexible design for versatile use

High-quality construction for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy