Igus chainflex CFBUS.LB Data Cable, 2 Cores 0.5mm² 20 AWG, Screened, 25 m, Purple TPE Sheath

Subtotal (1 reel of 25 metres)*

$584.20

(exc. GST)

$642.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$584.20$23.368

*price indicative

RS Stock No.:
185-4913
Mfr. Part No.:
CFBUS.LB.021
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CFBUS.LB

Product Type

Data Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Standards/Approvals

CE, CTP, DIN EN 60754, DIN EN 60811-404, DIN EN ISO 14644-1, EAC

Maximum Operating Temperature

70°C

Cable CSA

0.5mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE
Outer jacket: TPE

Overall shield

PVC-free

UV-resistant

Halogen-free

Application

For heaviest duty applications

Almost unlimited resistance to oil, also to bio-oils, Class 4

Indoor and outdoor applications without direct solar radiation

Unsupported travel distances and up to 400 m and more for gliding applications, Class 6

Bus connection cable for storage and retrieval equipment, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy