RS PRO Spiral Cable TB19 FLEX, 1.5 m, 1 Core, 4.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5022
- Distrelec Article No.:
- 300-95-770
- Mfr. Part No.:
- SP-DSR-021
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.91
(exc. GST)
$63.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 139 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.91 |
*price indicative
- RS Stock No.:
- 284-5022
- Distrelec Article No.:
- 300-95-770
- Mfr. Part No.:
- SP-DSR-021
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 1.5m | |
| Coiled Length | 300mm | |
| Outside Diameter | 6.6mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 4.00mm² | |
| Series | TB19 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 226 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 1.5m | ||
Coiled Length 300mm | ||
Outside Diameter 6.6mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 4.00mm² | ||
Series TB19 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 226 | ||
- COO (Country of Origin):
- CH
RS PRO Spiral Cable TB17 FLEX Grounding cable 1x4,00mm², 0.3m / 1.5m Polyurethane (PUR)
RS PRO Spiral Cable LiF11Y11Y TB17 FLEX Grounding cable is a high-quality spiral cable designed for
applications requiring a flexible and Durable electrical connection. Constructed with a single 4.0
mm² conductor formed from stranded bare copper wires, it delivers reliable electrical performance
while maintaining excellent flexibility. The cable features PUR insulation and a robust yellow/green
polyurethane (PUR) outer sheath that provides good resistance to abrasion, mechanical wear, and
repeated flexing. Its coiled design helps minimise cable clutter while allowing the cable to extend
when required, making it suitable for dynamic installations and moving equipment.
applications requiring a flexible and Durable electrical connection. Constructed with a single 4.0
mm² conductor formed from stranded bare copper wires, it delivers reliable electrical performance
while maintaining excellent flexibility. The cable features PUR insulation and a robust yellow/green
polyurethane (PUR) outer sheath that provides good resistance to abrasion, mechanical wear, and
repeated flexing. Its coiled design helps minimise cable clutter while allowing the cable to extend
when required, making it suitable for dynamic installations and moving equipment.
This cable is commonly used in grounding, earthing, machinery, automation equipment, and other
industrial applications where a flexible single-core connection is needed. Typical applications
include production machinery, material handling equipment, workstations, test equipment, and
mobile electrical systems. Suitable for use in demanding industrial environments, the cable
operates across a wide temperature range of -40°C to +70°C and offers the durability required for
applications involving frequent movement and mechanical stress.
Features LiF11Y11Y 1x4,00 mm² cable type with PUR insulation for durability
Stranded with 226x0.15 mm bare copper wires for flexibility
Transparent conductor colors for easy identification
Overall sheath MADE of PUR in yellow/green color for visibility
Can withstand temperature range from -40 ºC to +70 ºC for versatile applications
Related links
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
