Phoenix Contact 1620422 7 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 522-340
- Mfr. Part No.:
- 1620422
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$873.91
(exc. GST)
$961.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $873.91 | $436.955 |
*price indicative
- RS Stock No.:
- 522-340
- Mfr. Part No.:
- 1620422
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 11.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Series | 1620422 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 11.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Series 1620422 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in solution offers a reliable and robust connection for both signal and power applications. The angled, rotatable design allows flexibility in installation, ensuring it can adapt to various electrical configurations. Crafted from halogen free PUR, this product not only meets rigorous safety standards but also promises durability in challenging environments. With a secure screw locking mechanism and a degree of protection rated at IP67 when locked, it excels in maintaining secure connections even in adverse conditions. Its compact design features multiple positions and a shielded structure, making it ideally suited for industrial applications where reliability is paramount.
Designed for high current and voltage tolerance which ensuring robust operational integrity
Equipped with a screw locking mechanism for added security and reliability
Suitable for a wide range of applications from industrial automation to electric vehicle infrastructure
Shielded design to protect against electromagnetic interference
Complies with rigorous safety standards suitable for electrically qualified personnel
Supports a variety of cable lengths and configurations for customer specific solutions
Maintains excellent performance across a broad temperature range
Related links
- Phoenix Contact 1620323 Orange Polyurethane 105 °C
- Phoenix Contact 1624786 Orange Polyurethane 105 °C
- Phoenix Contact 1620425 Orange Polyurethane 105 °C
- Phoenix Contact 1620404 Orange Polyurethane 105 °C
- Phoenix Contact 1624792 Orange Polyurethane 105 °C
- Phoenix Contact 1624785 Orange Polyurethane 105 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
