Phoenix Contact 1620404 7 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 487-402
- Mfr. Part No.:
- 1620404
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$825.25
(exc. GST)
$907.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $825.25 | $412.625 |
*price indicative
- RS Stock No.:
- 487-402
- Mfr. Part No.:
- 1620404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 13.5mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0472, IEC 332-1 | |
| Fire Behaviour | IEC 332-1 | |
| Maximum Operating Temperature | 105°C | |
| Series | 1620404 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 13.5mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0472, IEC 332-1 | ||
Fire Behaviour IEC 332-1 | ||
Maximum Operating Temperature 105°C | ||
Series 1620404 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in connector combines robustness with innovative design to facilitate seamless connections in industrial applications. With its straight M23 plastic moulded design, it guarantees secure and reliable installations across various environments. The orange RAL 2003 outer sheath not only ensures visibility but also provides enhanced protection against environmental factors. Designed for high performance use, this product features a screw locking mechanism that aids in maintaining optimal connection, thereby enhancing system integrity. Ideal for both fixed and flexible installations, it boasts an impressive operational temperature range, safeguarding functionality even in demanding conditions. With the capacity to handle significant current loads, it becomes an essential component for industrial automation and control applications.
Incorporates a shielded design to protect against electromagnetic interference
Backed by stringent testing confirming operational safety under demanding conditions
Utilises environmentally compliant materials aligning with modern sustainability standards
Related links
- Phoenix Contact 1620323 Orange Polyurethane 105 °C
- Phoenix Contact 1624786 Orange Polyurethane 105 °C
- Phoenix Contact 1620425 Orange Polyurethane 105 °C
- Phoenix Contact 1620422 Orange Polyurethane 105 °C
- Phoenix Contact 1624792 Orange Polyurethane 105 °C
- Phoenix Contact 1624785 Orange Polyurethane 105 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
