Phoenix Contact SAC PVC 1.5 mm² 4 Core Power Cable, Black/Grey Polyvinyl Chloride PVC, 3m
- RS Stock No.:
- 519-017
- Mfr. Part No.:
- 1425050
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-017
- Mfr. Part No.:
- 1425050
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black/Grey | |
| Length | 3m | |
| Armoured | No | |
| Cable Type | PVC | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 3m | ||
Armoured No | ||
Cable Type PVC | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and versatile applications, providing reliable connectivity where it's needed most. Featuring a 4-position design and constructed from high-quality PVC, the cable is engineered to handle direct current up to 12 A and a nominal voltage of 63 V DC. With an angled M12 plug and L-coding, it facilitates secure connections and prevents mismatching. The cable length spans a practical 3 m, making it suitable for various installation scenarios, whether in industrial automation or electrical installations.
Features a minimum bending radius to facilitate flexible installations
Complies with stringent environmental regulations, including EU RoHS
Ensures easy identification with a unique coding system to prevent errors
Incorporates a high insulation resistance for improved durability
Related links
- Phoenix Contact SAC PVC 1.5 mm² 4 Core Power Cable 3m
- Phoenix Contact SAC PVC 1.5 mm² 4 Core Power Cable 1.5m
- Phoenix Contact SAC PVC 1.5 mm² 4 Core Power Cable 10m
- Phoenix Contact 0-110/M12FRL Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact SAC PVC 1.5 mm² 4 Core Power Cable 5m
- Phoenix Contact SAC PVC 2.5 mm² 4 Core Power Cable 3m
- Phoenix Contact SAC PVC 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 3m
