Phoenix Contact 14250, 3 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-449
- Mfr. Part No.:
- 1425054
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-449
- Mfr. Part No.:
- 1425054
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 7.55 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404 | |
| Cable CSA | 4 x 1.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 7.55 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404 | ||
Cable CSA 4 x 1.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to provide reliable electrical connectivity for a variety of applications. Featuring a robust 4-position configuration, this power cable ensures efficient power supply while accommodating current requirements of up to 12 A and voltages up to 63 V DC. Crafted with high-quality materials, including PVC for durability and resilience, this cable is ideal for direct deployment in both fixed and flexible installations. Its L-coding prevents mismatching, enhancing safety during operations.
Meets stringent standards, ensuring compliance with industry requirements
Dynamic load capability allows for extensive bending cycles, enhancing usability in various applications
Compact design facilitates space-saving installations without compromising on quality
