Phoenix Contact SAC, 3 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-456
- Mfr. Part No.:
- 1425058
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-456
- Mfr. Part No.:
- 1425058
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60811-404, EAC, IEC 61076-2-111, UL 758/1581, DIN EN 60332-1-2, UL Listed, RoHS, UL 758/1581 FT1, cUL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60811-404, EAC, IEC 61076-2-111, UL 758/1581, DIN EN 60332-1-2, UL Listed, RoHS, UL 758/1581 FT1, cUL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable offers an advanced solution for efficient power supply in various industrial applications. Designed with precision, this product features a 4-position configuration and is built to accommodate direct current up to 12 A/63 V. Its robust construction utilises PVC material, ensuring durability and flexibility. The cable is meticulously crafted with a socket angled M12 connector, enhancing connectivity in tight spaces while maintaining reliable performance. This power cable stands out for its ease of use and installation, which is essential for modern automation setups.
Features a degree of protection rated IP65/IP67 for dependable performance in harsh conditions
Manufactured to meet stringent industrial standards such as IEC 61076-2-111
Minimises conductor resistance, enhancing energy efficiency
Produced with materials ensuring flame resistance and oil resistance
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Black, Grey Polyvinyl Chloride 80 °C
