Phoenix Contact SAC 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 488-057
- Mfr. Part No.:
- 1425090
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-057
- Mfr. Part No.:
- 1425090
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL Listed, UL 758/1581, DIN EN 60811-404, EAC, IEC 61076-2-111, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL Listed, UL 758/1581, DIN EN 60811-404, EAC, IEC 61076-2-111, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable establishes a reliable and efficient connection for varied applications, specialising in direct current configurations up to 16 A and 63 V. Designed with a focus on safety and performance, the angled M12 plug features L-coding to prevent mismatching, ensuring that your installation remains secure and operational. The cable's sturdy PVC external sheath, combined with protective features like flame resistance and oil resistance, enhances its durability in demanding environments. With a generous length of 3 metres, it accommodates various setups while maintaining optimal functionality.
The product is designed to withstand a wide range of ambient temperatures
Robust construction meets stringent international standards for electrical components
The flexible PVC material promotes ease of routing and installation
Environmental compliance with RoHS supports sustainable business practices
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
