Phoenix Contact SAC 6 Core Power Cable, Black 2mm², 2.5 mm² 80 °C, 10 m PUR
- RS Stock No.:
- 493-530
- Mfr. Part No.:
- 1514501
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$566.71
(exc. GST)
$623.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.71 |
*price indicative
- RS Stock No.:
- 493-530
- Mfr. Part No.:
- 1514501
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.5mm | |
| Voltage | 60V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2mm², 2.5mm² | |
| Fire Behaviour | Flammability rating according to UL | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 10.5mm | ||
Voltage 60V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2mm², 2.5mm² | ||
Fire Behaviour Flammability rating according to UL | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable represents an innovative solution for diverse power supply applications. Designed with halogen-free materials, this robust cable facilitates enhanced safety and reliability in challenging environments. With a six-position configuration and an impressively flexible design, it effortlessly meets the demands of industrial automation and control systems. The weather-resistant construction ensures the cable can withstand a range of conditions, while the bayonet locking mechanism offers secure connectivity.
Designed for high bending cycles, ideal for dynamic applications
Suitable for a wide range of temperature variations
Robust materials provide excellent durability in demanding environments
Easily integrated into existing control systems
Related links
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
