Phoenix Contact SAC, Black, Grey Polyvinyl Chloride
- RS Stock No.:
- 496-661
- Mfr. Part No.:
- 1414812
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-661
- Mfr. Part No.:
- 1414812
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyvinyl Chloride | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for optimal performance in demanding industrial applications. With its robust PVC insulation and sleek black-grey finish, this cable is not just built to last but also designed to integrate seamlessly into existing setups. Its ideal for power supply connections requiring both reliability and safety, accommodating AC currents up to 16 A, which makes it perfect for various automation and control systems. Enhancements such as 100% electrical testing and K-coding technology ensure that mismatches are avoided, further solidifying its place in critical operations. Certified to rigorous international standards, this cable stands up to a broad range of environmental conditions, proving itself as an indispensable component in modern infrastructure.
Designed to withstand high performance in harsh environments
Features a flammability rating compliant with UL standards
Engineered for a minimum bending radius, enhancing installation flexibility
Supports dynamic load capacity with a high bending cycle tolerance
IP65 and IP67 rated, providing maximum protection against dust and water
Constructed with a multi strand conductor for excellent transmission
Efficiently handles a wide temperature range, ensuring reliable performance
Related links
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyurethane 90 °C
