Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 494-766
- Mfr. Part No.:
- 1414828
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-766
- Mfr. Part No.:
- 1414828
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed to provide reliable performance in demanding electrical applications. This power cable features a 5-position configuration and utilises innovative Advanced Shielding Technology to protect against electromagnetic interference, ensuring consistent operation. With a flexible yet robust PVC outer sheath in a RAL 7001 grey finish, it is engineered for both static and dynamic installations. This product is remarkably versatile, supporting direct current operations up to 16A at 63V, making it suitable for a wide range of uses from automation to machine building. Whether youre integrating into existing technologies or pioneering new applications, this cable offers the durability and functionality you need. Its well-designed cord ensures ease of installation while maintaining high performance across various environmental conditions, making it an essential component for optimal power supply solutions.
Robust design enhances installation longevity and reliability
Flexible cable adapts effortlessly to different installation needs
Lightweight construction facilitates easy handling and installation
Versatile usage in numerous environmental conditions
Related links
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
