Phoenix Contact 4 Core Power Cable, Black 1.5mm² 85 °C, 10 m PUR

Subtotal (1 pack of 25 units)*

$10,002.47

(exc. GST)

$11,002.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10,002.47$400.099

*price indicative

RS Stock No.:
496-087
Mfr. Part No.:
1421788
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Outside Diameter

7.5mm

Voltage

30V

Minimum Operating Temperature

50°C

Standards/Approvals

IEC 61076-2-111, cUL Listed Approval ID: E468743, UL Listed Approval ID: E468743

Cable CSA

1.5mm²

Maximum Operating Temperature

85°C

Conductor Material

Bare Copper Wire

Fire Behaviour

Flame resistance according to DIN EN, Halogen Free IEC 60754-1, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for reliability in demanding environments. With its 4-position design and halogen-free PUR outer sheath, this cable is ideal for applications requiring robust electrical connectivity. Specifically designed for direct current applications, it supports a nominal current of 12 A and a voltage of 63 V DC. The inclusion of advanced shielding technology ensures exceptional electromagnetic interference protection, facilitating seamless operation across various industrial applications. Its superior materials and design make this product a perfect choice for control cabinet manufacturing, machine building, and automation systems. Whether you're seeking dependable power supply solutions or high-performance connectivity, this cable meets stringent industry standards to deliver unmatched performance.

The robust construction offers enhanced durability in challenging environments

Designed to ensure safety through 100% electrical testing of plug in components

Features special T coding to prevent incorrect connections

The cable's halogen free material contributes to environmental safety

Able to withstand extensive bend cycles for flexible installations

Exceptional oil resistance enables reliable performance in various industrial settings

Rated for operation in extreme temperatures ensuring versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy