ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 10 m PUR

Subtotal (1 unit)*

$279.17

(exc. GST)

$307.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.17

*price indicative

RS Stock No.:
189-980
Mfr. Part No.:
E12496
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Voltage

60V dc

Minimum Operating Temperature

-25°C

Cable CSA

1.5mm²

Standards/Approvals

CE

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The ifm electronic Connecting cable with socket is designed to meet the diverse needs of any installation. Featuring a robust T-coded design, this power cable ensures dependable electrical connectivity, making it suitable for a wide range of applications. With a compact form factor and durable materials, it is engineered to withstand various environmental conditions, offering remarkable performance across temperatures ranging from -25 to 85 degrees Celsius.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

High power transmissi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy