Phoenix Contact SAC Angled Plug M12 to Free Cable End Power Cable, 1.5 m Grey, Black Polyurethane
- RS Stock No.:
- 494-768
- Mfr. Part No.:
- 1414833
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-768
- Mfr. Part No.:
- 1414833
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 1.5m | |
| Voltage | 690V | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 1.5m | ||
Voltage 690V | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for robust applications. Combining a 5-position configuration with advanced shielding technology, this cable ensures reliable power supply in demanding environments. Its halogen-free PUR exterior is not only resilient to abrasion but also offers excellent resistance to oils and various chemicals, making it ideal for industrial settings. With a defined temperature range of -50 °C to 90 °C, this power cable is engineered for versatility across temperature extremes, enabling seamless operation in diverse conditions. The connector features an angled M12 plug with special K-coding to prevent mismatches and enhance safety. This power cable excels in applications requiring high efficiency and dependable connectivity.
Engineered for flexibility, allowing for easy installation in tight spaces
Tested to withstand high bending cycles, ensuring longevity in dynamic applications
Incorporates environmentally friendly materials meeting RoHS directives
Lightweight design ensures ease of handling without compromising strength
Manufactured to strict standards, ensuring consistent quality and performance
Related links
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Grey Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Orange Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyvinyl Chloride SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyvinyl Chloride SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Grey Polyvinyl Chloride SAC
