Phoenix Contact SAC Angled Plug M12 to Free Cable End Power Cable, 10 m Grey, Black Polyurethane
- RS Stock No.:
- 493-710
- Mfr. Part No.:
- 1414846
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-710
- Mfr. Part No.:
- 1414846
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 10m | |
| Voltage | 690V | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 10m | ||
Voltage 690V | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for efficient energy supply in a variety of applications. With a robust construction featuring PUR halogen-free material, the cable excels in harsh environments. Engineered with a 5-position configuration and K-coding, it guarantees a secure and reliable connection, preventing mismatching. The specified cable length of 10 m allows for flexibility in installation, while its exceptional electrical properties support a nominal voltage of up to 690 V AC and a current capacity of 16 A. Enhanced with outstanding mechanical capabilities, this cable meets the needs of modern industrial settings. Whether in production or manufacturing, this power cable provides resilient performance that professionals can trust.
Engineered for both fixed and flexible installations, enhancing usability
Exceptional insulation resistance provides added durability
Perfect for environments with extreme temperature variations
IP65 and IP67 ratings offer protection against dust and water ingress
Robust cable construction resists abrasion and oil exposure
Ideal for use in automation technology and machine building sectors
Related links
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyvinyl Chloride SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Grey Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Orange Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyvinyl Chloride SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Grey Polyvinyl Chloride SAC
