Phoenix Contact SAC Angled Plug M12 to Free Cable End Power Cable, 3 m Grey, Black Polyurethane
- RS Stock No.:
- 496-378
- Mfr. Part No.:
- 1414837
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-378
- Mfr. Part No.:
- 1414837
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | Angled Plug M12 | |
| Product Type | Power Cable | |
| Connector Type B | Free Cable End | |
| Cable Length | 3m | |
| Voltage | 690V | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A Angled Plug M12 | ||
Product Type Power Cable | ||
Connector Type B Free Cable End | ||
Cable Length 3m | ||
Voltage 690V | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust performance and reliability in demanding environments. This cable features a 5-position design and is encased in halogen-free PUR, ensuring it remains adaptable yet durable under various operational conditions. With an angled M12 plug and K coding, it provides a secure connection for AC current applications up to 16 A and 690 V. Designed to support efficient power supply, the cable is suitable for flexible installations while maintaining high standards of safety and resilience. Its design integrates advanced materials that cater to industrial standards, such as UL 94V0 flammability rating, making it ideal for automation and control applications in diverse sectors.
Resistant to oil and abrasion, increasing durability in harsh settings
Dynamic load capacity allows for extensive bending cycles without performance degradation
Complies with stringent international safety standards to ensure reliable operation
IP67 rating guarantees protection against dust and immersion in water
Lightweight design facilitates easier handling during installation
Related links
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Grey Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Orange Polyurethane SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Black Polyvinyl Chloride SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyvinyl Chloride SAC
- Phoenix Contact Angled Plug M12 to Free Cable End Power Cable Grey Polyvinyl Chloride SAC
