Phoenix Contact 6 Core Power Cable, Black 2mm², 2.5 mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 493-532
- Mfr. Part No.:
- 1514504
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$228.42
(exc. GST)
$251.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.42 |
*price indicative
- RS Stock No.:
- 493-532
- Mfr. Part No.:
- 1514504
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.5mm | |
| Jacket Material | Polyurethane | |
| Voltage | 60V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2mm², 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Outside Diameter 10.5mm | ||
Jacket Material Polyurethane | ||
Voltage 60V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2mm², 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable, designed for high-performance applications, offers a robust solution for reliable power supply in diverse environments. The cable features a 6-position configuration and utilises halogen-free PUR material, ensuring both durability and safety. With the capacity to handle up to 16 A of alternating current at 600 V, it is optimally suited for industrial settings where efficiency and resilience are paramount. The product's design includes a straight plug and socket with bayonet locking for secure connections, making installation straightforward and reliable. It supports a broad temperature range, ensuring functionality in various operating conditions.
Rated for extreme temperatures, allowing diverse operational uses
Compact design lets for ease of installation even in tight spaces
Engineered for high durability with excellent bending capacity
Related links
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact Black Polyurethane 80 °C
