Phoenix Contact 6 Core Power Cable, Black 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 488-246
- Mfr. Part No.:
- 1514506
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$285.56
(exc. GST)
$314.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.56 |
*price indicative
- RS Stock No.:
- 488-246
- Mfr. Part No.:
- 1514506
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | Flammability rating according to UL | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour Flammability rating according to UL | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable designed for reliable power supply in various industrial applications. It features a 6-position configuration and is made from halogen-free PUR material, ensuring safety and efficiency. Boasting a length of 3 metres, this cable supports alternating current up to 16 A and a nominal voltage of 600 V AC, making it suitable for a wide range of uses. The bayonet locking mechanism on both the plug and socket guarantees secure connections, while its impressive flexibility and durability are perfect for dynamic environments.
Constructed to withstand harsh ambient conditions with a wide operational temperature range
Can curve without damage, thanks to optimal bending radii specifications
Compatible with a variety of industrial connector configurations
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact Black Polyurethane 80 °C
