Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 2 m TPU
- RS Stock No.:
- 493-484
- Mfr. Part No.:
- 1619280
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$652.63
(exc. GST)
$717.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $652.63 | $326.315 |
*price indicative
- RS Stock No.:
- 493-484
- Mfr. Part No.:
- 1619280
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 8mm | |
| Jacket Material | TPU | |
| Voltage | 74V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, cUL, EAC, EU REACH, UL | |
| Series | K12 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 8mm | ||
Jacket Material TPU | ||
Voltage 74V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, cUL, EAC, EU REACH, UL | ||
Series K12 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in moulded plastic connector is designed to provide a robust solution for signal and power transmission in demanding environments. Built with meticulous attention to detail, it ensures dependable connectivity and superior performance in a variety of applications. Featuring an innovative angled design, it allows for flexible installation options, while its screw locking mechanism guarantees a secure connection.
Constructed from high quality die cast zinc for improved mechanical strength
Supports high flexibilities with available customer specific cable lengths
Contains a robust halogen free PUR cable for environmental compliance
Facilitates easy connection with configurable cable outlet directions
Provides reliable performance with a maximum current capacity of 8 A
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
