RND RND 465 Power 1.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 3m

Discontinued
RS Stock No.:
490-702
Mfr. Part No.:
RND 465-01012
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Length

3m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 465

COO (Country of Origin):
CN
The RND Power extension cable is designed to enhance the reach of mains powered devices, making it perfect for those hard to reach Schuko plugs and sockets. With a neat and robust construction, this cable is suitable for various European applications. Whether you're extending power to your home office or connecting devices in tight spaces, this extension cable introduces flexibility into your setup. Crafted from quality materials, it ensures reliability and safety while delivering power where you need it most. Its 3 metre length provides ample distance for convenience, and the black PVC jacket not only adds durability but also matches modern interior aesthetics seamlessly.

Ideal for extending power connections to distant devices
Straight connector orientation allows for versatile installation
Black PVC jacket enhances durability and blends with various settings
Offers a maximum voltage rating of 250 V for safe operation
Meets rigorous safety standards for insulation and leakage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy