RND RND 465 Power 1 mm² Power Cable, White Polyvinyl Chloride PVC, 5m

Discontinued
RS Stock No.:
492-218
Mfr. Part No.:
RND 465-00928
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1 mm²

Sheath Colour

White

Length

5m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 465

COO (Country of Origin):
CN
The RND Mains cable is an essential accessory designed for seamless connectivity and dependable power supply in various electronic and electrical applications. Engineered for versatility, this 5 metre cable offers a perfect balance of quality and reliability, making it suitable for both domestic and commercial use. The straight/angled connector orientation enhances adaptability, allowing hassle free installation in tight spaces or awkward angles. With a durable PVC jacket in crisp white, it not only meets but exceeds expectations for safety and performance. This product proudly adheres to industry standards, reflecting a commitment to user friendly experiences and superior functionality.

Robust PVC jacket ensures long lasting durability
1 mm² cross section provides excellent performance
Rated for a maximum voltage of 250 V enhancing safety in operation
Lightweight design facilitates easy handling and installation
High quality construction is designed for both home and professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy