Phoenix Contact K12, 10 m 12 Core Power Cable, Orange Thermoplastic Polyurethane 80 °C
- RS Stock No.:
- 488-177
- Mfr. Part No.:
- 1619249
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$619.65
(exc. GST)
$681.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $619.65 | $309.825 |
*price indicative
- RS Stock No.:
- 488-177
- Mfr. Part No.:
- 1619249
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Outside Diameter | 8mm | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC, UL, cUL, EU RoHS | |
| Fire Behaviour | Halogen Free | |
| Series | K12 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Polyurethane | ||
Outside Diameter 8mm | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC, UL, cUL, EU RoHS | ||
Fire Behaviour Halogen Free | ||
Series K12 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional cable plug in solution combines advanced engineering with robust materials for uncompromising performance in demanding environments. Designed for seamless integration, it features a straight, plastic moulded construction that delivers reliability and durability in various applications. With an impressive shielding that enhances signal integrity, this product ensures efficient power and data transmission. The vibrant orange RAL 2003 outer sheath not only provides visual distinction but also enhances visibility during installation and maintenance.
Offers configurations with pre assembled cables for ease of installation
High flexibility allowing for custom assemblies and varying cable lengths
IP67 protection rating when locked which ensuring resilience against dust and water
Screw locking mechanism provides a secure connection to prevent accidental disconnections
Lightweight design enhances portability and easy handling during installations
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
