The Best Solution TBS Spiral Cable TB45 FLEX, 2.8 m, 12 Core, 0.75mm², Black PUR 70 °C

Subtotal (1 unit)*

$139.10

(exc. GST)

$153.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.10

*price indicative

RS Stock No.:
327-536
Distrelec Article No.:
303-73-318
Mfr. Part No.:
SP-DSR-231
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

10.4mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.75mm²

Conductor Material

Bare Copper

Minimum Operating Temperature

-25°C

Number of Strands

42

Maximum Operating Temperature

70°C

Series

TB45 FLEX

COO (Country of Origin):
NL
The Best Solution spiral cable with 12x0.75mm² conductors, is available in black, with Uncoiled Length 2.8 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy