RS PRO Spiral Cable TB28 FLEX, 3 m, 3 Core, 0.75mm², Black PUR 70 °C
- RS Stock No.:
- 327-524
- Distrelec Article No.:
- 302-22-178
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.63
(exc. GST)
$94.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.63 |
| 10 + | $78.78 |
*price indicative
- RS Stock No.:
- 327-524
- Distrelec Article No.:
- 302-22-178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Coiled Length | 750mm | |
| Outside Diameter | 7.4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 0.75mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB28 FLEX | |
| Number of Strands | 42 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Coiled Length 750mm | ||
Outside Diameter 7.4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 0.75mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TB28 FLEX | ||
Number of Strands 42 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 3x0.75mm² conductors, is available in Black, with Uncoiled Length 3 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
