The Best Solution TBS Spiral Cable TB28 FLEX, 1.6 m, 3 Core, 0.75mm², Black PUR 70 °C
- RS Stock No.:
- 327-491
- Distrelec Article No.:
- 155-57-027
- Mfr. Part No.:
- SP-DSR-006
- Brand:
- The Best Solution TBS
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.80 | - |
| 10 + | $31.10 | 7% |
*price indicative
- RS Stock No.:
- 327-491
- Distrelec Article No.:
- 155-57-027
- Mfr. Part No.:
- SP-DSR-006
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 1.6m | |
| Coiled Length | 400mm | |
| Outside Diameter | 7.4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 0.75mm² | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Number of Strands | 42 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 1.6m | ||
Coiled Length 400mm | ||
Outside Diameter 7.4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 0.75mm² | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Number of Strands 42 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
The Best Solution spiral cable with 3x0.75mm² conductors, is available in Black, with Uncoiled Length 1.6 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane Spiral Cable 70 °C
