RS PRO Spiral Cable TB16 FLEX, 1.2 m, 4 Core, 0.14mm², Black Polyurethane 70 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.95

(exc. GST)

$31.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.95
10 +$26.64

*price indicative

RS Stock No.:
327-445
Distrelec Article No.:
302-22-120
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

1.2m

Coiled Length

300mm

Outside Diameter

4.4mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Cable CSA

0.14mm²

Conductor Material

Bare Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

18

Series

TB16 FLEX

COO (Country of Origin):
NL

RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 4x0,14mm², 0.3m / 1.2m Polyurethane (PUR)


RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 4-core 0.14 mm² conductors, the cable delivers dependable
electrical performance for control, signalling, and low-current applications. The conductors feature
TPE-E insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent
resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure long service life in
demanding environments. Its coiled design allows the cable to extend up to 1.2 m when required
and retract when not in use, supporting efficient cable management and reducing the risk of cable
damage or entanglement.


This cable is commonly used for connecting sensors, control equipment, automation devices,
instrumentation systems, and portable electrical equipment where flexibility and reliable signal
transmission are essential. The shielded construction helps minimise the effects of electromagnetic
interference, making the cable suitable for applications involving sensitive control and
communication signals. Typical applications include industrial machinery, production equipment,
monitoring systems, assembly stations, and equipment connections subject to regular movement.
Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide
reliable performance and effective mechanical protection in a wide range of industrial and
commercial environments.

RoHS Conforms

REACH Regulation No SVHC

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy