RS PRO Spiral Cable TB17 FLEX, 1.2 m, 8 Core, 0.14mm², Black PUR 70 °C
- RS Stock No.:
- 327-451
- Distrelec Article No.:
- 302-22-136
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$33.93
(exc. GST)
$37.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.93 | - |
| 10 + | $31.21 | 8% |
*price indicative
- RS Stock No.:
- 327-451
- Distrelec Article No.:
- 302-22-136
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5.4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Series | TB17 FLEX | |
| Number of Strands | 18 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 8 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 5.4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Series TB17 FLEX | ||
Number of Strands 18 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 8x0,14mm², 0.3m / 1.2m Polyurethane (PUR)
RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 8-core 0.14 mm² conductors, the cable delivers dependable
electrical performance for control, signalling, and low-current applications. The conductors feature
TPE-E insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent
resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure long service life in
demanding environments. Its coiled design allows the cable to extend up to 1.2 m when required
and retract when not in use, supporting efficient cable management and reducing the risk of cable
damage or entanglement.
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 8-core 0.14 mm² conductors, the cable delivers dependable
electrical performance for control, signalling, and low-current applications. The conductors feature
TPE-E insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent
resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure long service life in
demanding environments. Its coiled design allows the cable to extend up to 1.2 m when required
and retract when not in use, supporting efficient cable management and reducing the risk of cable
damage or entanglement.
This cable is commonly used for connecting sensors, control equipment, automation devices,
instrumentation systems, and portable electrical equipment where flexibility and reliable signal
transmission are essential. The shielded construction helps minimise the effects of electromagnetic
interference, making the cable suitable for applications involving sensitive control and
communication signals. Typical applications include industrial machinery, automation systems,
monitoring equipment, production lines, and equipment connections subject to regular movement.
Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide
reliable performance and effective mechanical protection in a wide range of industrial and
commercial environments.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
