RS PRO Spiral Cable TB28 FLEX, 2 m, 4 Core, 0.50mm², Black PUR 70 °C
- RS Stock No.:
- 327-503
- Distrelec Article No.:
- 302-22-158
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$50.40
(exc. GST)
$55.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.40 | - |
| 10 + | $46.36 | 8% |
*price indicative
- RS Stock No.:
- 327-503
- Distrelec Article No.:
- 302-22-158
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 5.8mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Conductor Material | Bare Copper | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 64 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 5.8mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Conductor Material Bare Copper | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 64 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 4x0,50mm², 0.5m / 2.0m Polyurethane (PUR)
RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 4-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for control, automation, and signal applications. The conductors feature TPE
E insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent resistance
to abrasion, mechanical wear, and frequent flexing, helping to extend service life in demanding
environments. Its spiral construction allows the cable to extend up to 2 m when required and
retract when not in use, supporting efficient cable management and reducing the risk of tangling or
cable damage.
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 4-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for control, automation, and signal applications. The conductors feature TPE
E insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent resistance
to abrasion, mechanical wear, and frequent flexing, helping to extend service life in demanding
environments. Its spiral construction allows the cable to extend up to 2 m when required and
retract when not in use, supporting efficient cable management and reducing the risk of tangling or
cable damage.
This cable is commonly used for connecting automation equipment, control systems, sensors,
machinery, and portable electrical devices where flexibility and reliable signal transmission are
essential. The shielded construction helps reduce the effects of electromagnetic interference,
making the cable suitable for applications involving sensitive control and signal circuits. Typical
applications include industrial machinery, production equipment, assembly stations, material
handling systems, and equipment connections subject to regular movement. Suitable for operation
in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable performance
and mechanical protection in a wide range of industrial and commercial environments.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
