The Best Solution TBS Spiral Cable TB45 FLEX, 1.2 m, 4 Core, 0.14mm², Grey, Glossy PUR 70 °C
- RS Stock No.:
- 283-6029
- Distrelec Article No.:
- 155-57-022
- Mfr. Part No.:
- SP-DSR-003
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$41.37
(exc. GST)
$45.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.37 |
*price indicative
- RS Stock No.:
- 283-6029
- Distrelec Article No.:
- 155-57-022
- Mfr. Part No.:
- SP-DSR-003
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Glossy | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 3.9mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 18 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Glossy | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 3.9mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 18 | ||
- COO (Country of Origin):
- IT
The coiled cable is designed with high-quality materials and precise measurements to ensure reliable performance in various applications. With a temperature range of -25 degreeC to +70 degreeC and a Durable PUR sheath, this cable is perfect for demanding environments.
Coiled cable with L= 1200 mm and L0= 300 mm for flexibility in installation
Cable type LiF12Y11Y 4x0.14 mm² TB45 FLEX, 18x0.10 mm bare copper wires for superior conductivity
Conductor insulation TPE-E for protection against external elements
Overall sheath PUR Colour in grey for durability and longevity
Temperature range -25 degreeC to +70 degreeC for versatility in different environments
Related links
- The Best Solution TBS TB45 FLEX Grey, Glossy Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Grey Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
