ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 500 mm PUR
- RS Stock No.:
- 190-378
- Mfr. Part No.:
- E12652
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$162.15
(exc. GST)
$178.36
(inc. GST)
- RS Stock No.:
- 190-378
- Mfr. Part No.:
- E12652
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA Approved | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA Approved | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for robust and reliable performance in demanding environments. Engineered with precision by ifm electronic, it features gold plated contacts that ensure superior conductivity and longevity. The cable exhibits excellent mechanical resilience, featuring a moulded body made from TPE, providing maximum protection against wear and environmental factors. With an operating voltage capability of 64V DC and a maximum current load of 16A, it is perfectly suited for high efficiency applications. The IP67 rating confirms its dust-tight and water-resistant characteristics, making it ideal for industrial settings where durability is paramount.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic EVCA26 Grey Polyurethane 90 °C
- ifm electronic EVCA40 Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

