ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 189-069
- Mfr. Part No.:
- E12669
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$224.26
(exc. GST)
$246.69
(inc. GST)
- RS Stock No.:
- 189-069
- Mfr. Part No.:
- E12669
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UKCA, CE | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UKCA, CE | ||
Conductor Material Copper | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is the perfect solution for reliable electrical connectivity in demanding environments. Designed to withstand a wide range of operating conditions, it excels in performance and durability. With a robust moulded body and gold plated contacts, this cable ensures a secure and efficient connection in various applications. The advanced protection features ensure that it can operate effectively in challenging conditions, making it a suitable choice for industrial uses.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic E12663 Black Polyurethane 90 °C

