ifm electronic EVF629 5 Core Power Cable, Grey 2.5mm² 100 °C, 500 mm Modified Polyphenylene Ether
- RS Stock No.:
- 190-185
- Mfr. Part No.:
- EVF629
- Brand:
- ifm electronic
Subtotal (1 unit)*
$202.13
(exc. GST)
$222.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.13 |
*price indicative
- RS Stock No.:
- 190-185
- Mfr. Part No.:
- EVF629
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, CRULS, UKCA, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Series | EVF629 | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, CRULS, UKCA, ECOLAB | ||
Cable CSA 2.5mm² | ||
Series EVF629 | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable is designed to meet the demanding requirements of wet environments and industries such as food and beverage. Crafted with a robust moulded-body from PP and stainless-steel locking mechanisms, it ensures durability and reliability even under challenging conditions. The cable's innovative design guarantees gold-plated contacts for optimal conductivity, making it not just a component, but an essential part of any efficient system. With a remarkable operating voltage of 63 DC and a maximum current load of 16A, it strikes the perfect balance between performance and safety. Ideal for drag chain applications, it supports dynamic movements while offering resistance to torsion and bending cycles that extend beyond one million. Enhanced by features like a wide temperature range and IP67 protection, this connection cable epitomises quality and precision in every aspect.
0.5 meter length for compact setups
Drag chain compatible
Halogen-free construction
Gold-plated contacts
Suitable for wet and food industry applications
Stainless steel locking
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF641 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF639 Grey Modified Polyphenylene Ether 100 °C
