ifm electronic 5 Core Power Cable, Black 90 °C, 500 mm PUR
- RS Stock No.:
- 187-657
- Mfr. Part No.:
- E12666
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$170.68
(exc. GST)
$187.75
(inc. GST)
- RS Stock No.:
- 187-657
- Mfr. Part No.:
- E12666
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IP67, CE, UKCA | |
| Conductor Material | Gold Plated | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IP67, CE, UKCA | ||
Conductor Material Gold Plated | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for durability and high performance, perfectly matching robust industrial applications. It features exceptional gold plated contacts for reliable connectivity and is crafted from high quality materials that ensure longevity in demanding environments. With an L-coded design, this power cable offers a user-friendly connection method, while the IP67 protection rating guarantees resistance to moisture and dust ingress, making it suitable for various outdoor and industrial uses. The cable operating voltage and maximum current load specification ensures it can handle significant electrical demands, providing peace of mind in critical applications. This cable is particularly suited for environments with extreme temperature conditions, further enhancing its versatility and reliability.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic EVCA26 Grey Polyurethane 90 °C
- ifm electronic EVCA40 Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

