ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 20 m PUR
- RS Stock No.:
- 187-525
- Mfr. Part No.:
- E12429
- Brand:
- ifm electronic
Subtotal (1 unit)*
$544.85
(exc. GST)
$599.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.85 |
*price indicative
- RS Stock No.:
- 187-525
- Mfr. Part No.:
- E12429
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is expertly crafted for reliable performance in demanding environments. Designed specifically to endure rigorous usage, it features a robust construction with gold plated contacts and is suitable for drag chain applications. The product is ideal for those requiring a seamless connection in automation systems, thanks to its flexible yet sturdy cable design. With a molded body and die cast zinc components, this cable not only delivers exceptional electrical connectivity but also withstands mechanical challenges, making it a perfect choice for long lasting durability.
High power transmission thanks to high current rating
Gold-plated contacts for reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Protection against wrong plug-in
Related links
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- Phoenix Contact Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
