ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 500 mm PUR
- RS Stock No.:
- 188-120
- Mfr. Part No.:
- E12494
- Brand:
- ifm electronic
Subtotal (1 unit)*
$97.63
(exc. GST)
$107.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.63 |
*price indicative
- RS Stock No.:
- 188-120
- Mfr. Part No.:
- E12494
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is expertly designed to meet demanding electrical requirements while ensuring durability and performance. Tailored for precise applications, it features gold plated contacts that enhance connectivity and resist corrosion, providing longevity in even the most challenging environments. The power cable's T-coded design and robust construction make it an ideal choice for industrial applications, where reliability is paramount.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High power transmissi
Related links
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 90 °C
- Phoenix Contact Black Polyurethane 85 °C
