ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 10 m PUR
- RS Stock No.:
- 186-517
- Mfr. Part No.:
- EVCA30
- Brand:
- ifm electronic
Subtotal (1 unit)*
$306.09
(exc. GST)
$336.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.09 |
*price indicative
- RS Stock No.:
- 186-517
- Mfr. Part No.:
- EVCA30
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for robust industrial applications, combining durability with innovative design. It features a power cable with an L-coded connector, ensuring a secure and reliable connection. Crafted with flexibility in mind, this cable excels in drag chain suitability, making it ideal for dynamic installations where movement is essential. The use of high-quality materials like TPU and nickel-plated brass enhances its resilience against environmental factors. Boasting a range of electrical specifications, It is designed to perform under varying conditions, making it a vital component for diverse applications.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
- ifm electronic EVCA18 Grey Polyurethane 90 °C
