ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 500 mm Modified Polyphenylene Ether
- RS Stock No.:
- 185-830
- Mfr. Part No.:
- EVF638
- Brand:
- ifm electronic
Subtotal (1 unit)*
$202.13
(exc. GST)
$222.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.13 |
*price indicative
- RS Stock No.:
- 185-830
- Mfr. Part No.:
- EVF638
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, UKCA, cULus, ECOLAB | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, UKCA, cULus, ECOLAB | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for robust performance in diverse environments, particularly suiting wet areas and the food and beverage industry. This high-quality power cable is L-coded and features gold-plated contacts to ensure reliable connectivity. Its construction incorporates halogen-free materials and silicone-free elements, making it a safe choice for sensitive applications. Designed with durability in mind, it boasts a moulded body made of PP and stainless steel components for enhanced protection against various environmental challenges. With a wide operating temperature range and various protection ratings, this cable ensures operational reliability under demanding conditions, meeting the high standards required in industrial settings.
Compact 0.5 meter length for space-saving solutions
Angled M12 connector for versatile mounting options
Halogen-free and silicone-free for safer operation
Gold-plated contacts enhance connectivity reliability
Suitable for demanding wet and food industry environments
Durable stainless steel locking mechanism ensures long-term performance
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF629 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
