Raytech KELVINMP Transparent Potting Compound 45 x 45 x 30 mm
- RS Stock No.:
- 121-3884
- Mfr. Part No.:
- KELVINMP
- Brand:
- Raytech
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$276.89
(exc. GST)
$304.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Set(s) | Per Set |
|---|---|
| 1 - 14 | $276.89 |
| 15 - 39 | $273.04 |
| 40 + | $267.38 |
*price indicative
- RS Stock No.:
- 121-3884
- Mfr. Part No.:
- KELVINMP
- Brand:
- Raytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Product Type | Potting Compound | |
| Product Form | Gel | |
| Package Type | Pack | |
| Package Size | 45 x 45 x 30 mm | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | Transparent | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, UL 94-HB | |
| Specific Gravity | 0.97 | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Product Type Potting Compound | ||
Product Form Gel | ||
Package Type Pack | ||
Package Size 45 x 45 x 30 mm | ||
Thermal Conductivity 0.2W/mK | ||
Colour Transparent | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, UL 94-HB | ||
Specific Gravity 0.97 | ||
- COO (Country of Origin):
- IT
Raytech KELVIN Gel Box Line
The Raytech kelvin and kelvin mp gel box line are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors.
Features and Benefits
Non-toxic
Versatile and ready to use
Fully submersible
Use underground
Insulation temperature of -40°C/+50° C
Available as a 1 piece blister pack or a 20 piece multi-pack
Typical Applications
Put household systems in order
Civil and industrial connections
Potting Compounds: Raytech
Related links
- Raytech PASCAL6MP Transparent Potting Compound 38 x 30 x 26 mm
- Raytech ISAAC4MP Transparent Potting Compound 30 x 24 x 23 mm
- Raytech ISAAC4 Transparent Potting Compound 30 x 24 x 23 mm
- Raytech WATT Transparent Potting Compound 30 x 38 x 26 mm
- Raytech WATTMP Transparent Potting Compound 30 x 38 x 26 mm
- Raytech KELVIN Transparent Potting Compound 52 x 53 x 29 mm
- RS PRO Transparent Potting Compound Polyurethane 250 g
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g
