Raytech KELVIN Transparent Potting Compound 52 x 53 x 29 mm

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 set)*

$23.87

(exc. GST)

$26.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
Saving
1 - 14$23.87-
15 - 39$23.581%
40 +$23.083%

*price indicative

RS Stock No.:
121-3880
Mfr. Part No.:
KELVIN
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Product Type

Potting Compound

Package Type

Blister

Product Form

Gel

Package Size

52 x 53 x 29 mm

Thermal Conductivity

0.2W/mK

Colour

Transparent

Minimum Operating Temperature

90°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL 94-HB, RoHS

Specific Gravity

0.97

COO (Country of Origin):
IT

Raytech KELVIN Gel Box Line


The Raytech kelvin and kelvin mp gel box line are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors.

Features and Benefits


Non-toxic

Versatile and ready to use

Fully submersible

Use underground

Insulation temperature of -40°C/+50° C

Available as a 1 piece blister pack or a 20 piece multi-pack

Typical Applications


Put household systems in order

Civil and industrial connections

Potting Compounds: Raytech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy