Raytech ISAAC4MP Transparent Potting Compound 30 x 24 x 23 mm
- RS Stock No.:
- 121-3881
- Mfr. Part No.:
- ISAAC4MP
- Brand:
- Raytech
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$359.31
(exc. GST)
$395.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 14 | $359.31 |
| 15 - 39 | $354.29 |
| 40 + | $346.99 |
*price indicative
- RS Stock No.:
- 121-3881
- Mfr. Part No.:
- ISAAC4MP
- Brand:
- Raytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Product Type | Potting Compound | |
| Package Type | Pack | |
| Product Form | Gel | |
| Package Size | 30 x 24 x 23 mm | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | Transparent | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 94-HB, RoHS | |
| Specific Gravity | 0.97 | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Product Type Potting Compound | ||
Package Type Pack | ||
Product Form Gel | ||
Package Size 30 x 24 x 23 mm | ||
Thermal Conductivity 0.2W/mK | ||
Colour Transparent | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 94-HB, RoHS | ||
Specific Gravity 0.97 | ||
- COO (Country of Origin):
- IT
Raytech ISAAC 4 Gel Box Line
The Raytech Isaac 4 and Isaac 4MP are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors.
Features and Benefits
Non-toxic
Versatile and ready to use
Fully submersible
Use underground
Reusable
Insulation temperature of -40°C/+50° C
Available as a 1 piece blister pack or a 20 piece multi-pack
Rated up to 1 kV
For up to 2 core 2.5 mm² cores using strip connectors
For up to 3 core 4 mm² cores using lever arm connectors
Typical Applications
Put household systems in order
Civil and industrial connections
Potting Compounds: Raytech
- RS Stock No. 1213877
- Mfr. Part No. ISAAC4
1 Set
$34.07
- RS Stock No. 1213883
- Mfr. Part No. WATTMP
1 Set
$156.05
- RS Stock No. 1213879
- Mfr. Part No. WATT
1 Set
$9.67
- RS Stock No. 1213880
- Mfr. Part No. KELVIN
1 Set
$23.87
Related links
- Raytech ISAAC4 Transparent Potting Compound 30 x 24 x 23 mm
- Raytech WATTMP Transparent Potting Compound 30 x 38 x 26 mm
- Raytech WATT Transparent Potting Compound 30 x 38 x 26 mm
- Raytech PASCAL6MP Transparent Potting Compound 38 x 30 x 26 mm
- Raytech KELVIN Transparent Potting Compound 52 x 53 x 29 mm
- Raytech KELVINMP Transparent Potting Compound 45 x 45 x 30 mm
- RS PRO Transparent Potting Compound Polyurethane 250 g
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g











