Raytech PASCAL6MP Transparent Potting Compound 38 x 30 x 26 mm

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 set)*

$191.83

(exc. GST)

$211.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Set(s)
Per Set
Saving
1 - 14$191.83-
15 - 39$189.161%
40 +$185.293%

*price indicative

RS Stock No.:
121-3882
Mfr. Part No.:
PASCAL6MP
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Product Type

Potting Compound

Package Type

Pack

Product Form

Gel

Package Size

38 x 30 x 26 mm

Thermal Conductivity

0.2W/mK

Colour

Transparent

Minimum Operating Temperature

90°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL 94-HB, RoHS

Specific Gravity

0.97

COO (Country of Origin):
IT

Raytech PASCAL 6 Gel Box Line


The Raytech Pascal 6 and Pascal 6mp gel box lines are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors. The gel box is simple to use placing your wired connecter in the box and snapping the cover shut.

Features and Benefits


No tools required

Non-toxic

Fully submersible

Can use underground

Cost effective

Creates an IP8X seal

Rating 0.6/1kW

Available in a 2 piece blister pack or a 25 piece multipack

Typical Applications


Put household systems in order

Civil and industrial connections

Potting Compounds: Raytech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy