Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B13L
- RS Stock No.:
- 827-4969
- Distrelec Article No.:
- 164-25-318
- Mfr. Part No.:
- 91R1A-R22-B13L
- Brand:
- Bourns
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.53
(exc. GST)
$12.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 269 unit(s) shipping from 23 November 2026
- Plus 73 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.53 | - |
| 5 - 9 | $11.20 | 2% |
| 10 - 44 | $10.87 | 5% |
| 45 - 89 | $10.56 | 8% |
| 90 + | $10.27 | 10% |
*price indicative
- RS Stock No.:
- 827-4969
- Distrelec Article No.:
- 164-25-318
- Mfr. Part No.:
- 91R1A-R22-B13L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 32.74mm | |
| Depth | 17.45mm | |
| Standards/Approvals | RoHS | |
| Length | 15.88mm | |
| Actuator Type | Slotted Shaft | |
| Series | 91 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 32.74mm | ||
Depth 17.45mm | ||
Standards/Approvals RoHS | ||
Length 15.88mm | ||
Actuator Type Slotted Shaft | ||
Series 91 | ||
Tolerance ± 20% | ||
91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers
- RS Stock No. 1670033
- Mfr. Part No. 91R1A-R22-B13L
- RS Stock No. 1670034
- Mfr. Part No. 91R1A-R22-B10L
- RS Stock No. 7899444
- Mfr. Part No. 92R1A-R22-B13L
- RS Stock No. 1675471
- Mfr. Part No. 92R1A-R22-B13L
Related links
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B20L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B15L
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B10L
- Bourns 92 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-R22-B13L









