Bourns 92 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-R22-B13L
- RS Stock No.:
- 167-5471
- Mfr. Part No.:
- 92R1A-R22-B13L
- Brand:
- Bourns
This image is representative of the product range
Add 225 more to save $266.40
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$533.16
(exc. GST)
$586.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 180 | $11.848 | $533.16 | - |
| 225 + | $10.664 | $479.88 | $266.40 |
*price indicative
- RS Stock No.:
- 167-5471
- Mfr. Part No.:
- 92R1A-R22-B13L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | J-Hook | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 22mm | |
| Height | 22.53mm | |
| Depth | 17.45mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Series | 92 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style J-Hook | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 22mm | ||
Height 22.53mm | ||
Depth 17.45mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Series 92 | ||
- COO (Country of Origin):
- MX
5/8 Square Single-Turn Panel Control - 92 Series
Related links
- Bourns 92 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-R22-B13L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 92 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 92 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-J22-L15L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B13L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-B13L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-C28-B13L
