Vishay 20 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKPS2015NLR6

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$3.08

(exc. GST)

$3.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.08-
10 - 24$2.973%
25 - 99$2.934%
100 - 499$2.5118%
500 +$2.2028%

*price indicative

RS Stock No.:
764-302
Mfr. Part No.:
ACCKPS2015NLR6
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Shaft Size

6mm

Product Type

Knob

Knob Diameter

20 mm

Shaft Type

Round Shaft

Knob Height

15mm

Indicator Colour

Red

Colour

Black

For Use With

rotary switches

Knob Type

Push-On

Material

Plastic

COO (Country of Origin):
TW
The Vishay Control knob for panel potentiometer is designed to provide precise manual adjustment and reliable handling in control panels and electronic equipment. Its ergonomic form ensures a secure grip for both bare hands and gloves while supporting accurate control.

Ergonomic design provides secure grip for bare hands or gloves

Lateral screw fixing ensures firm attachment to potentiometer shaft

Durable construction supports long term operation

RoHS compliant construction supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy