Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B15L
- RS Stock No.:
- 789-9422
- Distrelec Article No.:
- 164-25-326
- Mfr. Part No.:
- 91R1A-R22-B15L
- Brand:
- Bourns
This image is representative of the product range
Add 12 more to save $1.44
View bulk pricing optionsSubtotal (1 unit)*
$13.57
(exc. GST)
$14.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 675 unit(s) shipping from 25 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $13.57 | - |
| 12 - 22 | $13.45 | $1.44 |
| 23 + | $13.14 | $9.89 |
*price indicative
- RS Stock No.:
- 789-9422
- Distrelec Article No.:
- 164-25-326
- Mfr. Part No.:
- 91R1A-R22-B15L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Depth | 17.45mm | |
| Height | 32.74mm | |
| Standards/Approvals | RoHS | |
| Length | 22.86mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Depth 17.45mm | ||
Height 32.74mm | ||
Standards/Approvals RoHS | ||
Length 22.86mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Series 91 | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Supplied with
Related links
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B20L
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B10L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B13L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-J22-B15L
