Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B10L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.12

(exc. GST)

$13.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
  • Plus 247 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$12.12
5 - 9$11.99
10 - 44$11.58
45 - 89$11.15
90 +$10.86

*price indicative

Packaging Options:
RS Stock No.:
827-4984
Distrelec Article No.:
164-25-235
Mfr. Part No.:
91R1A-R22-B10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Height

32.74mm

Depth

17.45mm

Length

15.88mm

Standards/Approvals

RoHS

Tolerance ±

20%

Series

91

Actuator Type

Slotted Shaft

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers


91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:

Part numbers prefixed with '91' have in-line PC pins

Part numbers prefixed with '93' have 'L' pattern PC pins

The shafts of these rotary linear potentiometers are single slotted and MADE from plastic. For further technical information please refer to datasheets

Each (In a Tray of 45)
$8.428
Each (In a Tray of 45)
$8.428
Each
$11.53
Each
$13.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy