Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A13L
- RS Stock No.:
- 789-9447
- Distrelec Article No.:
- 110-95-623
- Mfr. Part No.:
- 91A1A-B28-A13L
- Brand:
- Bourns
This image is representative of the product range
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.53
(exc. GST)
$12.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $11.53 | - |
| 12 - 22 | $11.32 | 1% |
| 23 + | $11.15 | 3% |
*price indicative
- RS Stock No.:
- 789-9447
- Distrelec Article No.:
- 110-95-623
- Mfr. Part No.:
- 91A1A-B28-A13L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 22.86mm | |
| Standards/Approvals | RoHS | |
| Height | 32.74mm | |
| Depth | 17.45mm | |
| Tolerance ± | 10% | |
| Series | 91 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 22.86mm | ||
Standards/Approvals RoHS | ||
Height 32.74mm | ||
Depth 17.45mm | ||
Tolerance ± 10% | ||
Series 91 | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Supplied with
Related links
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-D20L
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
