Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A13L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save $168.53

View bulk pricing options

Subtotal (1 tray of 45 units)*

$336.96

(exc. GST)

$370.67

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$7.488$336.96-
225 +$6.739$303.26$168.53

*price indicative

RS Stock No.:
161-6896
Mfr. Part No.:
91A1A-B28-A13L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

22.86mm

Height

32.74mm

Depth

17.45mm

Standards/Approvals

RoHS

Series

91

Actuator Type

Slotted Shaft

Tolerance ±

10%

COO (Country of Origin):
MX

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Each
$11.53
  • RS Stock No. 7899431P
  • Mfr. Part No. 91A1A-C28-B13L
Each (Supplied in a Bag)
$12.13
Each
$11.53
Each
$12.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy