Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save $191.70

View bulk pricing options

Subtotal (1 tray of 45 units)*

$383.81

(exc. GST)

$422.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$8.529$383.81-
225 +$7.677$345.47$191.70

*price indicative

RS Stock No.:
162-2508
Mfr. Part No.:
91A1A-B28-B18L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Tray

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

34.93mm

Mounting Hole Diameter

9.525 mm

Tolerance ±

20%

Series

91

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy